-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
940C16P68K-F by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5376
|
Newark | Capacitor Polypropylene Pp Film 0.68Uf, 1.6Kv, 10%, Axial, Dielectric Type:Double Metallized Pp, C... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $12.7300 | Buy Now |
DISTI #
338-2737-ND
|
DigiKey | CAP FILM 0.68UF 1.6KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
126 In Stock |
|
$9.3221 / $17.7000 | Buy Now |
DISTI #
598-940C16P68K-F
|
Mouser Electronics | Film Capacitors 0.68uF 1600V 10% RoHS: Compliant | 44 |
|
$9.2100 / $16.0900 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitors - Axial - 6.8uF (+/-) 10% - 1600VDC - RoHS RoHS: Compliant |
35 Partner Stock |
|
$9.7400 / $17.4800 | Buy Now |
DISTI #
940C16P68K-F
|
TTI | Film Capacitors 0.68uF 1600V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$8.7900 / $10.6700 | Buy Now |
DISTI #
940C16P68K-F
|
Richardson RFPD | IGBT SNUBBER CAPACITOR Min Qty: 25 | 0 |
|
$9.3700 | Buy Now |
|
Master Electronics | Polypropylene Film Capacitors - Axial - 6.8uF (+/-) 10% - 1600VDC - RoHS RoHS: Compliant |
35 Partner Stock |
|
$9.7400 / $17.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
940C16P68K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
940C16P68K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 32.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6 mΩ | |
JESD-609 Code | e3 | |
Length | 46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Ripple Current | 13100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |