940L001M24G31SX131
Glenair Inc
Description: Circular Connector Adapter

Overview of 940L001M24G31SX131 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 940L001M24G31SX131 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 940L001M24G31SX131 by Glenair Inc

940L001M24G31SX131
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD: MIL-DTL-26482 SERIES I, II, POLARIZED
Body/Shell Style
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
Contact Gender
FEMALE-FEMALE
Coupling Type
BAYONET-BAYONET
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
31
Want to compare parts?
  1. 940L001M24G31SX131
    Glenair Inc
    Circular Connector Adapter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 940L001M24G31SX131 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 940L001M24G31SX131 by Glenair Inc

Select Manufacturer
Which Manufacturer of 940L001M24G31SX131 would you like to use for your alert(s)?
  • Please alert me when 940L001M24G31SX131 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 940L001M24G31SX131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 940L001M24G31SX131 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 940L001M24G31SX131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 940L001M24G31SX131.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 940L001M24G31SX131 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: