Part Details for 940C6P33K by Cornell Dubilier Electronics Inc
Overview of 940C6P33K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 940C6P33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 172 |
|
RFQ |
Part Details for 940C6P33K
940C6P33K CAD Models
940C6P33K Part Data Attributes
|
940C6P33K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
940C6P33K
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 600V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 34 mm | |
Manufacturer Series | 940C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | 940 (600 VOLT) | |
Surface Mount | NO | |
Terminal Shape | WIRE |