940C30P1K-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 940C30P1K-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 940C30P1K-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 45X6216
Newark Film Capacitor, 940C Series, 0.1 F, 10%, Pp (Polypropylene), 3 Kv Rohs Compliant: Yes |Cornell Dubilier 940C30P1K-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $8.4600
  • 10 $7.4500
  • 25 $7.1100
  • 50 $6.7700
  • 100 $6.0000
  • 250 $5.7900
$5.7900 / $8.4600 Buy Now
DISTI # 66K5391
Newark Capacitor Polypropylene Pp Film 0.1Uf, 3Kv, 10%, Axial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.1µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):500V Rohs Compliant: Yes |Cornell Dubilier 940C30P1K-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.8000
  • 100 $6.1200
  • 250 $5.5700
$5.5700 / $6.8000 Buy Now
DISTI # 338-1187-ND
DigiKey CAP FILM 0.1UF 10% 3KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $9.4700
  • 25 $5.9120
  • 50 $5.4768
  • 100 $5.1167
  • 500 $4.5013
  • 1,000 $4.3087
$4.3087 / $9.4700 Buy Now
DISTI # 5984-940C30P1K-F
Mouser Electronics Film Capacitors 3kV .10uF RoHS: Compliant 46
  • 1 $8.6100
  • 10 $6.8300
  • 50 $6.2700
  • 100 $5.7700
  • 250 $5.1600
  • 500 $4.7300
$4.7300 / $8.6100 Buy Now
Onlinecomponents.com Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 3000VDC - RoHS RoHS: Compliant 185 In Stock
  • 25 $6.4500
  • 50 $6.1700
  • 100 $5.4900
  • 200 $5.0100
$5.0100 / $6.4500 Buy Now
DISTI # 65276661
Verical Cap Film 0.1uF 3000V PP 10%( 22.5 X 46mm) Axial 0.01 Ohm 105°C RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2223 Americas - 125
  • 25 $8.3850
  • 50 $8.0210
  • 100 $7.1370
  • 200 $6.5130
$6.5130 / $8.3850 Buy Now
DISTI # 80937976
Verical Cap Film 0.1uF 3000V PP 10%( 22.5 X 46mm) Axial 0.01 Ohm 105°C RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 60
  • 1 $8.2800
  • 25 $6.9600
  • 50 $5.8400
$5.8400 / $8.2800 Buy Now
Quest Components FILM CAPACITOR, POLYPROPYLENE, 3000V, 10% +TOL, 10% -TOL, 0.1UF, THROUGH HOLE MOUNT 14
  • 1 $9.5625
  • 2 $6.3750
  • 5 $4.7813
$4.7813 / $9.5625 Buy Now
DISTI # 940C30P1K-F
TTI Film Capacitors 3kV .10uF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Bulk Americas - 0
  • 50 $5.0200
  • 100 $4.8400
  • 250 $4.6200
  • 500 $4.5300
  • 1,000 $4.3500
$4.3500 / $5.0200 Buy Now
DISTI # 940C30P1K-F
Richardson RFPD IGBT SNUBBER CAPACITOR Min Qty: 50 0
  • 50 $4.3600
$4.3600 Buy Now
DISTI # C1S154100885587
Chip1Stop Capacitor Film 60
  • 13 $10.4000
  • 25 $8.7800
  • 50 $7.3800
$7.3800 / $10.4000 Buy Now
Master Electronics Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 3000VDC - RoHS RoHS: Compliant 185 In Stock
  • 25 $6.4500
  • 50 $6.1700
  • 100 $5.4900
  • 200 $5.0100
$5.0100 / $6.4500 Buy Now

CAD Models for 940C30P1K-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 940C30P1K-F by Cornell Dubilier Electronics Inc

940C30P1K-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Diameter
22.5 mm
Dielectric Material
POLYPROPYLENE
ESR
10 mΩ
JESD-609 Code
e3
Length
46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
3000 V
Ripple Current
8100 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 940C30P1K-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 940C30P1K-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 940C30P1K-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 940C30P1K-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 940C30P1K-F would you like to use for your alert(s)?
  • Please alert me when 940C30P1K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 940C30P1K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 940C30P1K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 940C30P1K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 940C30P1K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 940C30P1K-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: