940C16P1K-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 940C16P1K-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for 940C16P1K-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66K5371
Newark Capacitor Polypropylene Pp Film 0.1Uf, 1.6Kv, 10%, Axial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.1µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):630V Rohs Compliant: Yes |Cornell Dubilier 940C16P1K-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 13
  • 1 $6.2500
  • 10 $5.7000
  • 25 $4.5700
  • 50 $4.3400
  • 100 $3.7300
  • 500 $3.7200
$3.7200 / $6.2500 Buy Now
DISTI # 338-1165-ND
DigiKey CAP FILM 0.1UF 10% 1.6KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk 915
In Stock
  • 1 $7.3000
  • 10 $5.0270
  • 50 $4.1072
  • 100 $3.8198
  • 500 $3.3288
  • 1,000 $3.1751
  • 2,500 $3.0116
$3.0116 / $7.3000 Buy Now
DISTI # 5984-940C16P1K-F
Mouser Electronics Film Capacitors 1600V .10uF RoHS: Compliant 296
  • 1 $6.5700
  • 10 $5.0300
  • 25 $3.8600
  • 50 $3.3800
$3.3800 / $6.5700 Buy Now
DISTI # 70189443
RS Capacitor, Polypropylene Film, High Dv/Dt, 1600VDC, 0.1uF, Lead Free | Cornell-Dubilier 940C16P1K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 29
  • 1 $5.8400
  • 5 $5.5500
  • 10 $5.2500
  • 20 $4.9600
$4.9600 / $5.8400 Buy Now
Future Electronics Cap Film 0.1uF 1600V PP 10% (18 X 34mm) Axial 105C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 2438
Bag
  • 1 $1.8000
  • 30 $1.8000
  • 100 $1.8000
  • 200 $1.8000
  • 500 $1.8000
$1.8000 Buy Now
Onlinecomponents.com Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1600VDC - RoHS RoHS: Compliant 950 In Stock
1150 Factory Stock
  • 25 $3.2700
  • 100 $3.0700
  • 250 $2.9100
  • 500 $2.8800
  • 1,000 $2.8500
  • 2,500 $2.8200
  • 5,000 $2.7900
  • 7,500 $2.7600
$2.7600 / $3.2700 Buy Now
DISTI # 940C16P1K-F
TTI Film Capacitors 1600V .10uF RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 2725
In Stock
  • 25 $2.6100
  • 50 $2.5600
  • 75 $2.5100
  • 200 $2.4600
  • 500 $2.4100
  • 2,500 $2.3600
$2.3600 / $2.6100 Buy Now
DISTI # 940C16P1K-F
Richardson RFPD IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 75 0
  • 75 $3.1100
$3.1100 Buy Now
Master Electronics Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1600VDC - RoHS RoHS: Compliant 950 In Stock
1150 Factory Stock
  • 25 $3.2700
  • 100 $3.0700
  • 250 $2.9100
  • 500 $2.8800
  • 1,000 $2.8500
  • 2,500 $2.8200
  • 5,000 $2.7900
  • 7,500 $2.7600
$2.7600 / $3.2700 Buy Now
New Advantage Corporation Cap Film 0.1uF 1600V PP 10% (18 X 34mm) Axial 105C RoHS: Compliant Min Qty: 1 Package Multiple: 25 1850
  • 25 $2.3500
$2.3500 Buy Now

CAD Models for 940C16P1K-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 940C16P1K-F by Cornell Dubilier Electronics Inc

940C16P1K-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Diameter
18 mm
Dielectric Material
POLYPROPYLENE
ESR
7 mΩ
JESD-609 Code
e3
Length
34 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1600 V
Ripple Current
7500 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 940C16P1K-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 940C16P1K-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 940C16P1K-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 940C16P1K-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 940C16P1K-F would you like to use for your alert(s)?
  • Please alert me when 940C16P1K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 940C16P1K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 940C16P1K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 940C16P1K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 940C16P1K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 940C16P1K-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: