There are no models available for this part yet.
Overview of 9407-9101 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829407MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
UPD789407AGK-XXX-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / | |
UPD789407AGK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / |
CAD Models for 9407-9101 by API Delevan
Part Data Attributes for 9407-9101 by API Delevan
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
VARIABLE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Quality Factor-Min (at L-nom)
|
45
|
Shape/Size Description
|
PCB MOUNT, VERTICAL ADJUSTER
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL
|
Surface Mount
|
YES
|
Terminal Shape
|
FLAT STRAIGHT
|
Test Frequency
|
0.796 MHz
|