There are no models available for this part yet.
Overview of 9407/003/08 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829407MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
UPD789407AGK-XXX-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / | |
UPD789407AGK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / |
Price & Stock for 9407/003/08 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCC40109BDG
|
Avnet Americas | HCC40 Rad-Hard Quad Low-to-High Voltage Level Shifter CMOS 3V to 20V Gold 16-Pin DIL SMD Strip Pack - Bulk (Alt: HCC40109BDG) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |