9406R-28
API Delevan
Description: Variable Inductor, 15.4uH Min, 28.6uH Max, Ferrite-Core, Shielded, 5038, ROHS COMPLIANT

Overview of 9406R-28 by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 9406R-28 by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 9406R-28-ND
DigiKey FIXED IND 22UH 278MA 2.8 OHM TH Min Qty: 250 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $47.1378
$47.1378 Buy Now
DISTI # 807-9406R-28
Mouser Electronics Variable Inductors 22uH 0% 2.8ohm HznMnt TuneVari Coil RoHS: Compliant 0
  • 100 $47.1400
$47.1400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $50.3100
$50.3100 Buy Now

CAD Models for 9406R-28 by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9406R-28 by API Delevan

9406R-28
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Shielded
Core Material
FERRITE
DC Resistance
2.8 Ω
Inductance-Max (L)
28.6 µH
Inductance-Min (L)
15.4 µH
Inductance-Nom (L)
22 µH
Inductor Application
RF INDUCTOR
Inductor Type
VARIABLE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.508 mm
Lead Length
4.75 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9.53 mm
Package Length
12.7 mm
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
Bulk
Rated Current-Max
0.278 A
Shape/Size Description
PCB MOUNT, HORIZONTAL ADJUSTER
Shielded
YES
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn99.3Cu0.7)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
2.5 MHz
Want to compare parts?
  1. 9406R-28
    API Delevan
    Variable Inductor, 15.4uH Min, 28.6uH Max, Ferrite-Core, Shielded, 5038, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9406R-28 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9406R-28 by API Delevan

Select Manufacturer
Which Manufacturer of 9406R-28 would you like to use for your alert(s)?
  • Please alert me when 9406R-28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9406R-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9406R-28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9406R-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9406R-28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9406R-28 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: