Part Details for 9406621001 by Weidmüller Interface GmbH & Co. KG
Overview of 9406621001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9406621001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H8575
|
Newark | Rs 32 115Vuc Ld Lp 2U Rohs Compliant: Yes |Weidmuller 9406621001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9406621001
|
Avnet Americas | Electromechanical Relay DPDT 12A 115VDC 115VAC DIN Rail - Bulk (Alt: 9406621001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 115VDC 115VAC 4A DPDT(63.5x25x70)mm DIN Rail Coupling Relay RoHS: Compliant |
488 Partner Stock |
|
$66.0200 / $112.5300 | Buy Now |
DISTI #
9406621001
|
Avnet Americas | Electromechanical Relay DPDT 12A 115VDC 115VAC DIN Rail - Bulk (Alt: 9406621001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 115VDC 115VAC 4A DPDT(63.5x25x70)mm DIN Rail Coupling Relay RoHS: Compliant |
488 Partner Stock |
|
$66.0200 / $112.5300 | Buy Now |