Part Details for 94063-733HLF by Amphenol Communications Solutions
Overview of 94063-733HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
94063-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
94063-420HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 94063-733HLF
94063-733HLF CAD Models
94063-733HLF Part Data Attributes
|
94063-733HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
94063-733HLF
Amphenol Communications Solutions
Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94063-733HLF
This table gives cross-reference parts and alternative options found for 94063-733HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94063-733HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65524-933 | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 94063-733HLF vs 65524-933 |
91699-802-33 | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 94063-733HLF vs 91699-802-33 |
90719-933 | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 94063-733HLF vs 90719-933 |
55101-T36-33 | Amphenol Communications Solutions | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 94063-733HLF vs 55101-T36-33 |
94063-333LF | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 94063-733HLF vs 94063-333LF |
68461-633 | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 94063-733HLF vs 68461-633 |
89830-101-33 | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | 94063-733HLF vs 89830-101-33 |
8614-00-33-1-YD-1-716 | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 94063-733HLF vs 8614-00-33-1-YD-1-716 |
90719-833LF | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 94063-733HLF vs 90719-833LF |
87827-333LF | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 94063-733HLF vs 87827-333LF |