Part Details for 9406121001 by Weidmüller Interface GmbH & Co. KG
Overview of 9406121001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9406121001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4810
|
Newark | Relay, Dpdt, 250Vac, 4A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:4A, Product Range:Rs Series, Relay Mounting:Din Rail, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:- Rohs Compliant: No |Weidmuller 9406121001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3000 / $61.4800 | Buy Now |
DISTI #
9406121001
|
Avnet Americas | Conn Terminal Block 2 POS Screw - Bulk (Alt: 9406121001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9406121001
|
Mouser Electronics | Relay Sockets & Hardware RS 32 24VDC LD LP 2U | 0 |
|
$50.7600 | Order Now |
DISTI #
9406121001
|
Avnet Abacus | Conn Terminal Block 2 POS Screw (Alt: 9406121001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |