There are no models available for this part yet.
Overview of 9406-42 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
94063-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
94063-420HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9406-42 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9406-42-ND
|
DigiKey | FIXED IND 330UH 124MA 14 OHM TH Min Qty: 250 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1378 | Buy Now | |
DISTI #
807-9406-42
|
Mouser Electronics | Variable Inductors 330uH 0% 14ohm HznMnt TuneVari Coil RoHS: Not Compliant | 0 |
|
$47.1400 | Order Now |
CAD Models for 9406-42 by API Delevan
Part Data Attributes for 9406-42 by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
14 Ω
|
Inductance-Max (L)
|
429 µH
|
Inductance-Min (L)
|
231 µH
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
VARIABLE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
4.75 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.53 mm
|
Package Length
|
12.7 mm
|
Package Style
|
PCB Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.124 A
|
Shape/Size Description
|
PCB MOUNT, HORIZONTAL ADJUSTER
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead/Silver (Sn61Pb36Ag3)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.79 MHz
|
Alternate Parts for 9406-42
This table gives cross-reference parts and alternative options found for 9406-42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9406-42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9406R-42 | Variable Inductor, 231uH Min, 429uH Max, Ferrite-Core, Shielded, 5038, ROHS COMPLIANT | API Delevan | 9406-42 vs 9406R-42 |