Part Details for 9406-01 by API Delevan
Overview of 9406-01 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9406-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9406-01-ND
|
DigiKey | FIXED IND 100NH 2.69A 30 MOHM TH Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6854 | Buy Now |
DISTI #
807-9406-01
|
Mouser Electronics | Variable Inductors .1uH 0% .03ohm HznMnt TuneVari Coil RoHS: Not Compliant | 0 |
|
$49.7800 | Order Now |
Part Details for 9406-01
9406-01 CAD Models
9406-01 Part Data Attributes:
|
9406-01
API Delevan
Buy Now
Datasheet
|
Compare Parts:
9406-01
API Delevan
Variable Inductor, 0.08uH Min, 0.12uH Max, Ferrite-Core, Shielded,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Max (L) | 0.12 µH | |
Inductance-Min (L) | 0.08 µH | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.75 mm | |
Lead Spacing | 5.08 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.65 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Rated Current-Max | 2.69 A | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead/Silver (Sn61Pb36Ag3) | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 25 MHz |