Part Details for 9405R-18 by API Delevan
Results Overview of 9405R-18 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9405R-18 Information
9405R-18 by API Delevan is a Variable Inductor.
Variable Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 9405R-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9405R-18-ND
|
DigiKey | FIXED IND 3.3UH 455MA 1.05OHM TH Min Qty: 250 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0362 | Buy Now |
Part Details for 9405R-18
9405R-18 CAD Models
9405R-18 Part Data Attributes
|
9405R-18
API Delevan
Buy Now
Datasheet
|
Compare Parts:
9405R-18
API Delevan
Variable Inductor, 2.31uH Min, 4.29uH Max, Ferrite-Core, Shielded, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.05 Ω | |
Inductance-Max (L) | 4.29 µH | |
Inductance-Min (L) | 2.31 µH | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.75 mm | |
Lead Spacing | 5.08 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.65 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.455 A | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz |
9405R-18 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 9405R-18 can be found in the API Delevan application note AN-013, which provides detailed guidelines for PCB layout and land pattern design.
-
To handle the high current rating of the 9405R-18, ensure that your PCB traces and vias are designed to handle the maximum current rating. Use thick copper traces, and consider using multiple vias to reduce thermal resistance. Additionally, consider using a heat sink or thermal pad to dissipate heat generated by the inductor.
-
The operating temperature range of the 9405R-18 is -40°C to +125°C, with a maximum storage temperature of +150°C. However, the inductor's performance may degrade at extreme temperatures, so it's essential to consider temperature derating in your design.
-
The 9405R-18 is designed to withstand moderate vibration levels, but it's essential to consider the specific vibration requirements of your application. API Delevan recommends following the guidelines in the IEC 60068-2-6 standard for vibration testing. If your application requires more severe vibration testing, consult with API Delevan or a qualified engineer.
-
To ensure the 9405R-18 meets your application's EMI requirements, consider using shielding, filtering, or other EMI mitigation techniques. API Delevan recommends following the guidelines in the CISPR 25 standard for automotive EMI testing. Additionally, consult with a qualified engineer or EMI expert to ensure your design meets the required EMI standards.