Part Details for 94048-672H by Hongxing Electrical Ltd
Overview of 94048-672H by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2672HUH-16#TRPBF | Analog Devices | 5ch 300mA 16Bit CurrentSourceO | |
LT8672HMS#TRPBF | Analog Devices | Active Rectifier Cntr w/ Rever | |
LT8672HMS#PBF | Analog Devices | Active Rectifier Cntr w/ Rever |
Price & Stock for 94048-672H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 72POS 2.54MM | 18780 |
|
RFQ |