Part Details for 94048-5621F7 by TT Electronics Resistors
Overview of 94048-5621F7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-488LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P 3ACP Vertical Receptacle. | |
51940-483LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51940-486LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2DCP Vertical Receptacle. |
Part Details for 94048-5621F7
94048-5621F7 CAD Models
94048-5621F7 Part Data Attributes
|
94048-5621F7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
94048-5621F7
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-PRF-55342 | |
Construction | MELF | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.01 mm | |
Package Length | 5.08 mm | |
Package Style | MELF | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for 94048-5621F7
This table gives cross-reference parts and alternative options found for 94048-5621F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94048-5621F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1/2-1005621FBLKLF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, ROHS COMPLIANT | TT Electronics Resistors | 94048-5621F7 vs CHP1/2-1005621FBLKLF |
CHP1/2-1005621F13LF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, ROHS COMPLIANT | TT Electronics Resistors | 94048-5621F7 vs CHP1/2-1005621F13LF |