Part Details for 9404-1113-000 by Radiall
Overview of 9404-1113-000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 9404-1113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7209
|
Newark | Sma F Str Na Sqf Sp Rohs Compliant: Yes |Radiall 9404-1113-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $14.4200 | Buy Now |
DISTI #
2201-9404-1113-000-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE GOLD Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$12.3841 / $18.9800 | Buy Now |
DISTI #
9404-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9404-1113-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5252 / $16.1028 | Buy Now |
DISTI #
501-9404-1113-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE GOLD CAPTIVE CONTACT RoHS: Compliant | 9 |
|
$12.5600 / $18.9700 | Buy Now |
Part Details for 9404-1113-000
9404-1113-000 CAD Models
9404-1113-000 Part Data Attributes:
|
9404-1113-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9404-1113-000
Radiall
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for 9404-1113-000
This table gives cross-reference parts and alternative options found for 9404-1113-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9404-1113-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
901-9215-SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle, | Amphenol Corporation | 9404-1113-000 vs 901-9215-SF |
901-9215 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle | Amphenol Corporation | 9404-1113-000 vs 901-9215 |