Part Details for 9404/S/11-11 by BEI Sensors
Results Overview of 9404/S/11-11 by BEI Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9404/S/11-11 Information
9404/S/11-11 by BEI Sensors is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65940400RWERQ1 | Texas Instruments | Automotive 2.8-V to 5.5-V PMIC with five buck regulators and four low-dropout regulators 56-VQFNP -40 to 125 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for 9404/S/11-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM1170
|
Newark | Encoders Bellows Coupling For 11Mm Shaft |Sensata/bei Sensors 9404/S/11-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$328.3600 | Buy Now |
DISTI #
2266-9404/S/11-11-ND
|
DigiKey | SHAFT COUPLING FOR 11MM SHAFT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$320.6700 / $329.9600 | Buy Now |
DISTI #
1724-1356-ND
|
DigiKey | SHAFT COUPLING FOR 11MM SHAFT Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$200.7120 | Buy Now |
DISTI #
71201183
|
RS | Bellows Coupling for 11mm shaft | Sensata - BEI Sensors 9404/S/11-11 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$252.8500 | RFQ |
DISTI #
BEI9404/S/11-11
|
Heilind Electronics | BELLOWS COUPLING FOR 11MM SHAF BELLOWS COUPLING, SAFETY 11MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bellows Coupling for 11mm shaft RoHS: Compliant |
2 Partner Stock |
|
$195.3400 / $208.5700 | Buy Now |
DISTI #
000000000005813105
|
Sager | Encoders Bellows Coupling for 11mm shaft Min Qty: 1 | 0 |
|
$193.3500 / $214.7800 | Buy Now |
|
Master Electronics | Bellows Coupling for 11mm shaft RoHS: Compliant |
2 Partner Stock |
|
$195.3400 / $208.5700 | Buy Now |