Part Details for 9403APC by Fairchild Semiconductor Corporation
Overview of 9403APC by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9403APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-9403APC-ND
|
DigiKey | IC FIFO ASYNC 16X4 24DIP Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
725 In Stock |
|
$5.2700 | Buy Now |
|
Bristol Electronics | 398 |
|
RFQ | ||
|
Quest Components | FIFO, 16 x 4, Asynchronous, 24 Pin, Plastic, DIP | 4 |
|
$5.0850 / $10.1700 | Buy Now |
|
Quest Components | FIFO, 16 x 4, Asynchronous, 24 Pin, Plastic, DIP | 24 |
|
$18.2000 | Buy Now |
|
Rochester Electronics | FIFO, 16X4, 48ns, Synchronous, CMOS, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 725 |
|
$4.5300 / $5.3200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 31 |
|
RFQ | |
|
Chip1Cloud | First-In First-Out (FIFO) Buffer Memory | 9300 |
|
RFQ |
Part Details for 9403APC
9403APC CAD Models
9403APC Part Data Attributes
|
9403APC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9403APC
Fairchild Semiconductor Corporation
FIFO, 16X4, 48ns, Synchronous, CMOS, PDIP24, 0.400 INCH, MS-010, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, MS-010, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 48 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.585 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 9403APC
This table gives cross-reference parts and alternative options found for 9403APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9403APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9403ADMQB | 16X4 OTHER FIFO, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 9403APC vs 9403ADMQB |
9403ADCQR | IC 16 X 4 OTHER FIFO, CDIP24, CERAMIC, DIP-24, FIFO | National Semiconductor Corporation | 9403APC vs 9403ADCQR |