Datasheets
9403ADCQR by:

IC 16 X 4 OTHER FIFO, CDIP24, CERAMIC, DIP-24, FIFO

Part Details for 9403ADCQR by National Semiconductor Corporation

Overview of 9403ADCQR by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9403ADCQR

9403ADCQR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9403ADCQR Part Data Attributes

9403ADCQR National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
9403ADCQR National Semiconductor Corporation IC 16 X 4 OTHER FIFO, CDIP24, CERAMIC, DIP-24, FIFO
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.6
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 19 MHz
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Memory Density 64 bit
Memory IC Type OTHER FIFO
Memory Width 4
Number of Functions 1
Number of Terminals 24
Number of Words 16 words
Number of Words Code 16
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16X4
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL/SERIAL
Seated Height-Max 4.572 mm
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for 9403ADCQR

This table gives cross-reference parts and alternative options found for 9403ADCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9403ADCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9403ADCQM FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation 9403ADCQR vs 9403ADCQM
9403ADCQR FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation 9403ADCQR vs 9403ADCQR
9403ADM IC,FIFO,16X4,ASYNCHRONOUS,STD-TTL,DIP,24PIN,CERAMIC Texas Instruments 9403ADCQR vs 9403ADM
9403ADCQM FIFO, Rochester Electronics LLC 9403ADCQR vs 9403ADCQM
9403ADCQC FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation 9403ADCQR vs 9403ADCQC
9403APCQR FIFO, 16X4, Asynchronous, TTL, PDIP24, Fairchild Semiconductor Corporation 9403ADCQR vs 9403APCQR
9403ADMQB IC 16 X 4 OTHER FIFO, CDIP24, CERAMIC, DIP-24, FIFO National Semiconductor Corporation 9403ADCQR vs 9403ADMQB
9403ADCQP FIFO, Rochester Electronics LLC 9403ADCQR vs 9403ADCQP
9403APCX FIFO, Rochester Electronics LLC 9403ADCQR vs 9403APCX
9403APCQR FIFO, Rochester Electronics LLC 9403ADCQR vs 9403APCQR
Part Number Description Manufacturer Compare
9403ALMQB FIFO, Rochester Electronics LLC 9403ADCQR vs 9403ALMQB
74F403SPCQR FIFO, 16X4, 56ns, Synchronous, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 9403ADCQR vs 74F403SPCQR
9403ADMQB 16X4 OTHER FIFO, CDIP24, CERAMIC, DIP-24 Texas Instruments 9403ADCQR vs 9403ADMQB
9403DM FIFO, Rochester Electronics LLC 9403ADCQR vs 9403DM
74F403DCQR FIFO, 16X4, 56ns, Synchronous, CMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 9403ADCQR vs 74F403DCQR
74F403PC FIFO, 16X4, 56ns, Synchronous, CMOS, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 9403ADCQR vs 74F403PC
9403ASDCQR 16 X 4 OTHER FIFO, CDIP24 Texas Instruments 9403ADCQR vs 9403ASDCQR
74F403L1CQR FIFO, 16X4, 56ns, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 9403ADCQR vs 74F403L1CQR
74F9403ALCX 16X4 OTHER FIFO, CQCC28, CERAMIC, LCC-28 Texas Instruments 9403ADCQR vs 74F9403ALCX
74F403QC IC 16 X 4 OTHER FIFO, PQCC28, PLASTIC, CC-28, FIFO National Semiconductor Corporation 9403ADCQR vs 74F403QC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9403ADCQR by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9403ADCQR by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 9403ADCQR would you like to use for your alert(s)?
  • Please alert me when 9403ADCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9403ADCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9403ADCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9403ADCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9403ADCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9403ADCQR by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: