Part Details for 9403PC by Fairchild Semiconductor Corporation
Overview of 9403PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9403PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 16 x 4, Asynchronous, 24 Pin, Plastic, DIP | 8 |
|
Buy Now |
Part Details for 9403PC
9403PC CAD Models
9403PC Part Data Attributes
|
9403PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9403PC
Fairchild Semiconductor Corporation
FIFO, 16X4, Asynchronous, TTL, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 9403PC
This table gives cross-reference parts and alternative options found for 9403PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9403PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9403DCQR | FIFO, 16X4, Asynchronous, TTL, CDIP24, | Fairchild Semiconductor Corporation | 9403PC vs 9403DCQR |
9403DM | FIFO, 16X4, Asynchronous, TTL, CDIP24, | Fairchild Semiconductor Corporation | 9403PC vs 9403DM |
9403PC | FIFO, | Rochester Electronics LLC | 9403PC vs 9403PC |
9403PCQR | FIFO, 16X4, Asynchronous, TTL, PDIP24, | Fairchild Semiconductor Corporation | 9403PC vs 9403PCQR |
9403DCQC | FIFO, 16X4, Asynchronous, TTL, CDIP24, | Fairchild Semiconductor Corporation | 9403PC vs 9403DCQC |
9403DMQC | FIFO, 16X4, Asynchronous, TTL, CDIP24, | Fairchild Semiconductor Corporation | 9403PC vs 9403DMQC |
9403DMQB | FIFO, 16X4, Asynchronous, TTL, CDIP24, | Fairchild Semiconductor Corporation | 9403PC vs 9403DMQB |
N9403N | FIFO, 16X4, Asynchronous, TTL, PDIP24, | YAGEO Corporation | 9403PC vs N9403N |
9403DCQM | FIFO, 16X4, Asynchronous, TTL, CDIP24, | Fairchild Semiconductor Corporation | 9403PC vs 9403DCQM |