Part Details for 940304201 by Molex
Overview of 940304201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940304201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-940304201-ND
|
DigiKey | QUICK DISCONNECT, FEMALE FOR (0. Min Qty: 18000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
252000 In Stock |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
0940304201
|
Avnet Americas | Quick Disconnect Terminal 24AWG RCP Tin Reel - Tape and Reel (Alt: 0940304201) RoHS: Compliant Min Qty: 324000 Package Multiple: 54000 Container: Reel | 0 |
|
RFQ | |
DISTI #
940304201
|
Avnet Abacus | Quick Disconnect Terminal 24AWG RCP Tin Reel (Alt: 940304201) RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 | Abacus - 0 |
|
Buy Now |