Part Details for 940304071 by Molex
Overview of 940304071 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940304071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0940304071
|
Avnet Americas | Quik Disconnect Terminal M 30mm 7.4mm Tin Reel - Tape and Reel (Alt: 0940304071) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
RFQ | |
DISTI #
940304071
|
Avnet Abacus | (Alt: 940304071) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 | Abacus - 0 |
|
Buy Now |