Part Details for 9403/06-06 by BEI Sensors
Overview of 9403/06-06 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9403/06-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3560
|
Newark | Bellows Coupling, 6Mm, 80N-Cm Rohs Compliant: Yes |Sensata/bei Sensors 9403/06-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5300 / $80.0800 | Buy Now |
DISTI #
1724-1499-ND
|
DigiKey | BELLOWS COUPLING 6 MM X 6 MM Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$88.4000 / $104.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$88.4000 / $104.0700 | Buy Now |