Part Details for 9402MN 006100 by Belden Inc
Overview of 9402MN 006100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250061000YTEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,With CAP | |
G8250061000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x6Pin, FULL G/F, LCP, 4mmx2mmx2.8mm | |
G8250061000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 9402MN 006100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL6828-100-ND
|
DigiKey | MULTI-PAIR 4COND 20AWG BLUE Min Qty: 100 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3099 | Buy Now |
DISTI #
566-9402MN006100
|
Mouser Electronics | Multi-Conductor Cables 2 FS PR #20 PO FS PVC | 0 |
|
$306.4500 / $326.8500 | Order Now |
Part Details for 9402MN 006100
9402MN 006100 CAD Models
9402MN 006100 Part Data Attributes
|
9402MN 006100
Belden Inc
Buy Now
|
Compare Parts:
9402MN 006100
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |