Part Details for 9402-CHR-U500 by Belden Inc
Overview of 9402-CHR-U500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
940214AH0H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, ortho bp, 2-Pair, 90deg 85ohm. | |
940215AH0H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, ortho bp, 2-Pair, 270deg 85ohm. |
Price & Stock for 9402-CHR-U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Instrumentation Control Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 20AWG 7.62mm 300VAC Chrome 152.4m RoHS: Compliant | 0 |
|
$1,937.6600 / $2,043.8300 | Buy Now |