Part Details for 94010-426HLF by Honest Han
Overview of 94010-426HLF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5T940-10NLGI | Renesas Electronics Corporation | Precision Clock Generator | |
10118940-108LF | Amphenol Communications Solutions | Active Latch Housing Type II, Double Row, 8 Position | |
G800MT594010YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,2x2Pin,30u\\ Gold,LCP,5.84mm*2.54mm_7.36mm,With CAP |
Price & Stock for 94010-426HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 26POS 2.54MM | 6840 |
|
RFQ |