Part Details for 9401-7083-010 by Applied Engineering Products (AEP)
Overview of 9401-7083-010 by Applied Engineering Products (AEP)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9401PC | Rochester Electronics LLC | 9401 - (CRC) Cycle Redundancy Check/Generator | |
ADA4940-1ARZ | Analog Devices | Sub 10M W ADC Driver for PULSA | |
ADA4940-1ACPZ-RL | Analog Devices | Sub 10M W ADC Driver for PULSA |
Price & Stock for 9401-7083-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
2871 In Stock |
|
$6.9800 / $25.9100 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 2 |
|
$22.9688 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 1 |
|
$10.4400 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 1 |
|
$22.9688 | Buy Now |
Part Details for 9401-7083-010
9401-7083-010 CAD Models
9401-7083-010 Part Data Attributes
|
9401-7083-010
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
9401-7083-010
Applied Engineering Products (AEP)
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.33 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.44 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |