Part Details for 9400 by Keystone Electronics Corp
Overview of 9400 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9937
|
Newark | Screw 4-40 X 1/4 Steel Rohs Compliant: Yes |Keystone 9400 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.0640 | Buy Now |
DISTI #
36-9400-ND
|
DigiKey | MACH SCREW BINDING SLOTTED #4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6077 In Stock |
|
$0.0460 / $0.1300 | Buy Now |
DISTI #
534-9400
|
Mouser Electronics | Screws & Fasteners 1/4 4-40 STEEL BND RoHS: Compliant | 1393 |
|
$0.0460 / $0.1300 | Buy Now |
DISTI #
70696603
|
RS | Screw, Bnding Head, Slotted, 4-40 Thread, .250 Length, .229 OD, Steel/Zinc | Keystone Electronics 9400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Future Electronics | Binding Head Screw .250 Steel 4-40 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0693 / $0.0784 | Buy Now |
DISTI #
KEY9400
|
Heilind Electronics | SCREW | Americas - 18 in Stock |
|
$0.0624 | Buy Now |
DISTI #
KEYS9400
|
TME | Screw, UNC4-40x6.25, Head: cheese head, slotted, steel, zinc Min Qty: 500 | 1000 |
|
$0.0780 / $0.1000 | Buy Now |
DISTI #
KEY9400
|
Interstate Connecting Components | SCREW | 6 |
|
$0.0624 | Buy Now |
DISTI #
000000000002115978
|
Sager | Screws & Fasteners 1/4 4-40 STEEL BND Min Qty: 1000 | 0 |
|
$0.0522 / $0.0624 | Buy Now |
Part Details for 9400
9400 CAD Models
9400 Part Data Attributes:
|
9400
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9400
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |