-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
940 by Keystone Electronics Corp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9089
|
Newark | Micro Usb Smt Jack/ Bulk |Keystone 940 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.5100 | Buy Now |
DISTI #
36-940-ND
|
DigiKey | CONN RCPT USB2.0 MICRO B SMD R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
461 In Stock |
|
$0.9900 / $2.1200 | Buy Now |
DISTI #
534-940
|
Mouser Electronics | USB Connectors Micro USB SMT Jack RoHS: Compliant | 491 |
|
$0.9900 / $2.1000 | Buy Now |
DISTI #
70182297
|
RS | USB Socket Micro 2.0 Type B Horizontal Surface Mount | Keystone Electronics 940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$1.6700 / $2.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk |
0 Bulk |
|
$1.2900 | Buy Now |
DISTI #
KEYS940
|
TME | Connector: USB B micro, socket, on PCBs, SMT, PIN: 5, horizontal Min Qty: 1 | 0 |
|
$1.3700 / $1.9600 | RFQ |
DISTI #
000000000003917960
|
Sager | USB Connectors Micro USB SMT Jack Min Qty: 500 | 0 |
|
$0.9900 / $1.3400 | Buy Now |
DISTI #
940
|
Avnet Abacus | micro USB SMT plug (Alt: 940) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
940
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
940
Keystone Electronics Corp
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Body Breadth | 0.118 inch | |
Body Depth | 0.218 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MICRO USB2.0 B | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 29.4 N | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 6.865 N |