Part Details for 940-SP-361010-RMK4-A152 by Bel Fuse
Overview of 940-SP-361010-RMK4-A152 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE741AA1311A | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, With Shield, No LEDs, RMK4 Keying | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying | |
RJE741AA1411H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, With Shield, No LEDs, RMK4 Keying |
Price & Stock for 940-SP-361010-RMK4-A152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-SP-361010-RMK4
|
Avnet Americas | CONN TEL/TELC PL 10 POS 1.02MM CRMP ST CBL MNT 10TERM - Bulk (Alt: 940-SP-361010-RMK4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 940-SP-361010-RMK4-A152
940-SP-361010-RMK4-A152 CAD Models
940-SP-361010-RMK4-A152 Part Data Attributes
|
940-SP-361010-RMK4-A152
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-361010-RMK4-A152
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Male, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |