Part Details for 940-SP-361010-A108 by Stewart Connector
Overview of 940-SP-361010-A108 by Stewart Connector
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-SP-361010-A108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3417
|
Newark | Modular Conn, Plug, 10P10C, 1Port, Shld, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector 940-SP-361010-A108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.0000 | Buy Now |
DISTI #
380-1241-ND
|
DigiKey | CONN MOD PLUG 10P10C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2089 In Stock |
|
$1.0506 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
915 In Stock |
|
$0.8580 / $1.4630 | Buy Now |
DISTI #
59415263
|
Verical | Conn Telephone/Telecom PL 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2140 | Americas - 900 |
|
$1.4432 / $1.9338 | Buy Now |
DISTI #
000000000001027324
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 1000 | 0 |
|
$1.0800 / $1.2500 | Buy Now |
DISTI #
2890951
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3917 / $2.1541 | Buy Now |
DISTI #
2890951
|
Farnell | CONNECTOR, RJ50, PLUG, 10P10C, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.7186 / $0.9120 | Buy Now |
|
Master Electronics | Conn Telephone/Telecom PL 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
915 In Stock |
|
$0.8580 / $1.4630 | Buy Now |