Part Details for 940-SP-360808-FS-B1000 by Stewart Connector
Overview of 940-SP-360808-FS-B1000 by Stewart Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AC-2C2-25EB100.000000 | SiTime | SiT3821 voltage controlled oscillator | |
SIT3921AI-1D2-33NB100.000000 | SiTime | 1 to 220 MHz, Differential Digitally-controlled XO | |
SIT5147AI-FK-33N0B100.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 940-SP-360808-FS-B1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-SP-360808-FS-B1000-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7272 | Buy Now |
DISTI #
000000000003947456
|
Sager | Modular Connectors / Ethernet Connectors Modular Plug Standard 8P 8C Shielded .032-.038 Conductors | 0 |
|
Buy Now |