Part Details for 940-SP-360808-FS-B1000 by Bel Fuse
Overview of 940-SP-360808-FS-B1000 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AC-2C2-25EB100.000000 | SiTime | SiT3821 voltage controlled oscillator | |
SIT3921AI-1D2-33NB100.000000 | SiTime | 1 to 220 MHz, Differential Digitally-controlled XO | |
SIT5147AI-FK-33N0B100.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 940-SP-360808-FS-B1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-SP-360808-FS-B
|
Avnet Americas | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC - Bulk (Alt: 940-SP-360808-FS-B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for 940-SP-360808-FS-B1000
940-SP-360808-FS-B1000 CAD Models
940-SP-360808-FS-B1000 Part Data Attributes
|
940-SP-360808-FS-B1000
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-360808-FS-B1000
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |