Part Details for 940-SP-360808-A108 by Stewart Connector
Overview of 940-SP-360808-A108 by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-SP-360808-A108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9162
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Stewart Connector 940-SP-360808-A108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.2600 | Buy Now |
DISTI #
46AK1928
|
Newark | 940-Sp-360808-A108 |Stewart Connector 940-SP-360808-A108 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
380-1007-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1129 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$0.7400 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$0.9060 / $1.3200 | Buy Now |
DISTI #
000000000000340089
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 1000 | 0 |
|
$1.0400 / $1.2500 | Buy Now |