Part Details for 940-SP-360606-A151 by Stewart Connector
Overview of 940-SP-360606-A151 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-SP-360606-A151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9161
|
Newark | Connector, Rj11, Plug, 6P6C, Crimp, Modular Connector Type:Rj11 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Stewart Connector 940-SP-360606-A151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$3.6400 / $6.2400 | Buy Now |
DISTI #
940-SP-360606-A151-ND
|
DigiKey | CONN MOD PLUG 6P6C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
498 In Stock |
|
$3.5194 / $6.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
496 In Stock |
|
$2.8700 / $4.0500 | Buy Now |
|
Onlinecomponents.com | Modular Connector Plug - 6p6c (RJ11, RJ12, RJ14, RJ25) - Flat Oval Cable, Solid or Stranded Wires - Molded Boot - 1.5A 150V - IDC Termination. RoHS: Compliant |
651 In Stock |
|
$3.4000 / $5.1600 | Buy Now |
DISTI #
000000000001027311
|
Sager | Modular Connectors / Ethernet Connectors CONN MOD PLUG 6P6C SHIELDED Min Qty: 500 | 0 |
|
$4.1100 / $4.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
496 In Stock |
|
$2.8700 / $4.0500 | Buy Now |
|
Master Electronics | Modular Connector Plug - 6p6c (RJ11, RJ12, RJ14, RJ25) - Flat Oval Cable, Solid or Stranded Wires - Molded Boot - 1.5A 150V - IDC Termination. RoHS: Compliant |
651 In Stock |
|
$3.4000 / $5.1600 | Buy Now |