Part Details for 940-SP-3088R-A133 by Stewart Connector
Overview of 940-SP-3088R-A133 by Stewart Connector
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-SP-3088R-A133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3232
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Leds:Without Led Rohs Compliant: Yes |Stewart Connector 940-SP-3088R-A133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$0.3700 / $0.7600 | Buy Now |
DISTI #
380-1006-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
83213 In Stock |
|
$0.3197 / $0.6800 | Buy Now |
DISTI #
V36:1790_14269573
|
Arrow Electronics | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2136 | Americas - 2 |
|
$0.2876 / $0.6278 | Buy Now |
DISTI #
SST940-SP-3088R-A133
|
Heilind Electronics | 8P8C UNSHLD MODULAR PLUG | Americas - 10737 in Stock15000 On Order |
|
$0.3297 / $0.4220 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant |
8025 In Stock 5000 On Order |
|
$0.2850 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant |
291 In Stock |
|
$0.2806 / $0.4155 | Buy Now |
DISTI #
60909975
|
Verical | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2107 | Americas - 250 |
|
$0.3830 / $0.5771 | Buy Now |
DISTI #
SST940-SP-3088R-A133
|
Interstate Connecting Components | 8P8C UNSHLD MODULAR PLUG | 21473000 On Order |
|
$0.3297 / $0.4220 | Buy Now |
DISTI #
000000000000069680
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 5000 | 0 |
|
$0.3224 / $0.3571 | Buy Now |
|
Chip1Cloud | CONN MOD PLUG 8P8C UNSHIELDED | 1150 |
|
RFQ |