Part Details for 940-SP-3044 by Bel Fuse
Overview of 940-SP-3044 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 940-SP-3044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3226
|
Avnet Americas | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM - Bulk (Alt: 56AC3226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 2929 Partner Stock |
|
$0.2400 / $0.3660 | Buy Now |
DISTI #
940-SP-3044
|
Avnet Americas | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM - Bulk (Alt: 940-SP-3044) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1141 / $0.1426 | Buy Now |
DISTI #
940-SP-3044
|
TME | Plug, RJ9, PIN: 4, Layout: 4p4c, for cable, IDC,crimped Min Qty: 1 | 1626 |
|
$0.1960 / $0.3190 | Buy Now |
DISTI #
SS-30400-012
|
Avnet Abacus | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM (Alt: SS-30400-012) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 940-SP-3044
940-SP-3044 CAD Models
940-SP-3044 Part Data Attributes
|
940-SP-3044
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-3044
Bel Fuse
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | UNSHIELDED | |
Body Breadth | 0.294 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |