Part Details for 940-A4Y-AD-1C0 by Honeywell Sensing and Control
Overview of 940-A4Y-AD-1C0 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 940-A4Y-AD-1C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4305
|
Newark | Proximity Sensor/Honeywell |Honeywell 940-A4Y-AD-1C0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.8500 | Buy Now |
DISTI #
2266-940-A4Y-AD-1C0-ND
|
DigiKey | PROXIMITY SENSOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$443.1700 / $479.3300 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Ultrasonic 120cm 19V to 30VDC 5-Pin |
6 Partner Stock |
|
$438.8000 / $481.7000 | Buy Now |
DISTI #
55835514
|
Verical | Proximity Sensor Ultrasonic 120cm 19V to 30VDC 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$432.2000 / $449.4800 | Buy Now |
|
Master Electronics | Proximity Sensor Ultrasonic 120cm 19V to 30VDC 5-Pin |
6 Partner Stock |
|
$438.8000 / $481.7000 | Buy Now |
Part Details for 940-A4Y-AD-1C0
940-A4Y-AD-1C0 CAD Models
940-A4Y-AD-1C0 Part Data Attributes:
|
940-A4Y-AD-1C0
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
940-A4Y-AD-1C0
Honeywell Sensing and Control
IC SPECIALTY ANALOG CIRCUIT, XSS, Analog IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |