-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC44, 44 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02I400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7201
|
Newark | Plcc Socket, 44 Position, Smt Vertical, No. Of Contacts:44Contacts, Connector Type:Plcc Socket, Pitch Spacing:1.27Mm, Product Range:940 Series, Row Pitch:-, Contact Material:-, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Mill-Max 940-44-044-17-400000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$1.3000 / $2.3400 | Buy Now |
DISTI #
ED90015-ND
|
DigiKey | CONN SOCKET PLCC 44POS TIN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5233 In Stock |
|
$1.1731 / $2.7800 | Buy Now |
DISTI #
575-944417
|
Mouser Electronics | IC & Component Sockets 44 POS. TIN PLATED SMT RoHS: Compliant | 1706 |
|
$1.1700 / $2.3100 | Buy Now |
DISTI #
V36:1790_06512206
|
Arrow Electronics | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube Min Qty: 63 Package Multiple: 21 Lead time: 16 Weeks Date Code: 2414 | Americas - 455 |
|
$1.1695 / $1.6362 | Buy Now |
DISTI #
V99:2348_06512206
|
Arrow Electronics | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2151 | Americas - 1 |
|
$0.3475 / $0.9904 | Buy Now |
DISTI #
70206228
|
RS | IC Socket 44Cnts 0.05in. PhosphorBronze Tin over Nickel Packaged Tube-Loose | Mill-Max 940-44-044-17-400000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$1.2800 / $2.1400 | Buy Now |
|
Future Electronics | Standard Profile 44 Position 1.27 mm Pitch Surface Mount PLCC Socket RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 16 Weeks Container: Tube | 1008Tube |
|
$5.8900 / $6.0400 | Buy Now |
|
Bisco Industries | 123 |
|
Buy Now | ||
DISTI #
82426798
|
Verical | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube Min Qty: 21 Package Multiple: 21 Date Code: 2427 | Americas - 546 |
|
$7.5378 / $8.5649 | Buy Now |
DISTI #
79003033
|
Verical | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube Min Qty: 63 Package Multiple: 21 Date Code: 2414 | Americas - 441 |
|
$1.1695 / $1.6362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
940-44-044-17-400000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-44-044-17-400000
Mill-Max Mfg Corp
IC Socket, PLCC44, 44 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.9 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.9 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
This table gives cross-reference parts and alternative options found for 940-44-044-17-400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-44-044-17-400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
940-99-044-17-401004 | Mill-Max Mfg Corp | Check for Price | IC Socket, PLCC44, 44 Contact(s) | 940-44-044-17-400000 vs 940-99-044-17-401004 |
A-CCS44-Z-SM-R | ASSMANN WSW components GmbH | Check for Price | IC Socket, PLCC44, 44 Contact(s), Surface Mount | 940-44-044-17-400000 vs A-CCS44-Z-SM-R |
822472-4 | TE's AMP | Check for Price | PLCC44, IC SOCKET | 940-44-044-17-400000 vs 822472-4 |
822275-1 | TE Connectivity | Check for Price | SOCKET, PLCC44, IC SOCKET | 940-44-044-17-400000 vs 822275-1 |
D84044B-46 | Harwin | Check for Price | IC Socket, PLCC44, 44 Contact(s), Surface Mount | 940-44-044-17-400000 vs D84044B-46 |