940-004M10-5S
Glenair Inc
Description: Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male

Overview of 940-004M10-5S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 940-004M10-5S by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 940-004M10-5S
Avnet Americas MIL-DTL-38999 Series II Sav-Con Connector Saver 5 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 940-004M10-5S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 940-004M10-5S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 940-004M10-5S by Glenair Inc

940-004M10-5S
Glenair Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-38999
Body/Shell Style
PLUG-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
5
Want to compare parts?
  1. 940-004M10-5S
    Glenair Inc
    Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male
    VS

Alternate Parts for 940-004M10-5S

This table gives cross-reference parts and alternative options found for 940-004M10-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-004M10-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
942-004M10-5S Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 942-004M10-5S
Part Number Description Manufacturer Compare
941-011M14S-5P Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 941-011M14S-5P
940-001M14-5S Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 940-001M14-5S
941-011NF14S-5S Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 941-011NF14S-5S
940-004M14-5P Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 940-004M14-5P
941-005MD5PN 5 Contact(s), Aluminium Alloy, Male-Female, Glenair Inc 940-004M10-5S vs 941-005MD5PN
941-005MB5PN 5 Contact(s), Aluminium Alloy, Male-Female, Glenair Inc 940-004M10-5S vs 941-005MB5PN
941-003M15-5S Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 941-003M15-5S
940-006C10-5PN Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 940-006C10-5PN
942-001M14-5S Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 942-001M14-5S
941-004M14-5S Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-004M10-5S vs 941-004M14-5S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 940-004M10-5S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 940-004M10-5S by Glenair Inc

Select Manufacturer
Which Manufacturer of 940-004M10-5S would you like to use for your alert(s)?
  • Please alert me when 940-004M10-5S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 940-004M10-5S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 940-004M10-5S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 940-004M10-5S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 940-004M10-5S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 940-004M10-5S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: