Part Details for 93S32-16.81-15-MOD by TECH ETCH COMPANY
Results Overview of 93S32-16.81-15-MOD by TECH ETCH COMPANY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93S32-16.81-15-MOD Information
93S32-16.81-15-MOD by TECH ETCH COMPANY is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
471-2025-100 | Amphenol Communications Solutions | Plug mod,20Positions, 2.5mm, NEXLEV | |
471-3045-100 | Amphenol Communications Solutions | Plug mod,30Positions, 4.5mm, NEXLEV | |
471-5095-100 | Amphenol Communications Solutions | Plug mod,25Positions, 9.5mm, NEXLEV |
Price & Stock for 93S32-16.81-15-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ |