Part Details for 93LCL by Klein Tools Inc
Overview of 93LCL by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93LCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9412
|
Newark | Laser Level Self-Leveling Cross-Line |Klein Tools 93LCL (Alternate Part Number: 092644930010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
65AC4388
|
Newark | Laser Self-Leveling Cross-Line, 66.7Mm, Overall Length:66.7Mm, Product Range:Levels & Measuring Tools, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Na |Klein Tools 93LCL (Alternate Part Number: 092644930010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.8500 / $252.1900 | Buy Now |
DISTI #
1742-1348-ND
|
DigiKey | SELF-LEVELING CROSS-LINE LASER L Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$129.9900 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Self-Leveling Cross-Line Laser Level RoHS: Compliant |
7 In Stock |
|
$104.0000 / $121.3000 | Buy Now |
DISTI #
66293080
|
Verical | Tools and Accessories, Self-Leveling Cross-Line Laser Level Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 6 |
|
$159.6053 | Buy Now |
|
Master Electronics | Tools and Accessories, Self-Leveling Cross-Line Laser Level RoHS: Compliant |
7 In Stock |
|
$104.0000 / $121.3000 | Buy Now |