Datasheets
93LC86CT-I/SN15KVAO by: Microchip Technology Inc

EEPROM, 1KX16, Serial, CMOS, PDSO8

Part Details for 93LC86CT-I/SN15KVAO by Microchip Technology Inc

Results Overview of 93LC86CT-I/SN15KVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

93LC86CT-I/SN15KVAO Information

93LC86CT-I/SN15KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for 93LC86CT-I/SN15KVAO

Part # Distributor Description Stock Price Buy
DISTI # 93LC86CT-I/SN15KVAO-ND
DigiKey IC EEPROM 16KBIT MICROWIRE 8SOIC Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 93LC86CT-I/SN15KVAO
Microchip Technology Inc APG STANDARD, SOIC, Projected EOL: 2034-10-21 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel 13200

Alternates Available

COO: Thailand
  • 1 $0.6400
  • 25 $0.6100
  • 100 $0.5900
  • 1,000 $0.5600
  • 5,000 $0.5400
$0.5400 / $0.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 13200 Factory Stock
  • 0 $0
$0 Buy Now

Part Details for 93LC86CT-I/SN15KVAO

93LC86CT-I/SN15KVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

93LC86CT-I/SN15KVAO Part Data Attributes

93LC86CT-I/SN15KVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
93LC86CT-I/SN15KVAO Microchip Technology Inc EEPROM, 1KX16, Serial, CMOS, PDSO8
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 6 Weeks
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 2 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 16
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.75 mm
Serial Bus Type MICROWIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 93LC86CT-I/SN15KVAO

This table gives cross-reference parts and alternative options found for 93LC86CT-I/SN15KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC86CT-I/SN15KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
93LC86CT-I/SNG Microchip Technology Inc Check for Price 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 93LC86CT-I/SN15KVAO vs 93LC86CT-I/SNG
93LC86CT-E/SN15KV08 Microchip Technology Inc Check for Price EEPROM, 1KX16, Serial, CMOS, PDSO8 93LC86CT-I/SN15KVAO vs 93LC86CT-E/SN15KV08
93LC86B-I/SN Microchip Technology Inc $0.5931 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 93LC86CT-I/SN15KVAO vs 93LC86B-I/SN
93LC86C-E/SN Microchip Technology Inc $0.6780 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 93LC86CT-I/SN15KVAO vs 93LC86C-E/SN
93LC86C-I/SN Microchip Technology Inc $0.4916 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 93LC86CT-I/SN15KVAO vs 93LC86C-I/SN
93LC86T-I/SNA21 Microchip Technology Inc Check for Price 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 93LC86CT-I/SN15KVAO vs 93LC86T-I/SNA21
93LC86B/SN Microchip Technology Inc Check for Price 93LC86B/SN, SOP-8 93LC86CT-I/SN15KVAO vs 93LC86B/SN
93LC86I/SN Microchip Technology Inc Check for Price 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8 93LC86CT-I/SN15KVAO vs 93LC86I/SN
93LC86CT-E/SN Microchip Technology Inc $0.6970 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 93LC86CT-I/SN15KVAO vs 93LC86CT-E/SN
Part Number Manufacturer Composite Price Description Compare
93LC86/SN Microchip Technology Inc $0.9137 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8 93LC86CT-I/SN15KVAO vs 93LC86/SN
93LC86TI/SN Microchip Technology Inc Check for Price 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8 93LC86CT-I/SN15KVAO vs 93LC86TI/SN
93LC76BT-E/ST Microchip Technology Inc Check for Price 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 93LC86CT-I/SN15KVAO vs 93LC76BT-E/ST
93LC86/P Microchip Technology Inc $0.6577 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 93LC86CT-I/SN15KVAO vs 93LC86/P
93LC86B-I/MC Microchip Technology Inc Check for Price 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 93LC86CT-I/SN15KVAO vs 93LC86B-I/MC
CAT93C76WE-REVA onsemi Check for Price 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 93LC86CT-I/SN15KVAO vs CAT93C76WE-REVA
93LC86C-I/P Microchip Technology Inc $0.8226 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 93LC86CT-I/SN15KVAO vs 93LC86C-I/P
93LC86AT-I/ST Microchip Technology Inc Check for Price 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 93LC86CT-I/SN15KVAO vs 93LC86AT-I/ST
CAT93C76W-REVA onsemi Check for Price 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 93LC86CT-I/SN15KVAO vs CAT93C76W-REVA
CAT93C76YA-REVA onsemi Check for Price 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 93LC86CT-I/SN15KVAO vs CAT93C76YA-REVA