Part Details for 93LC86C-I/ST by Microchip Technology Inc
Results Overview of 93LC86C-I/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC86C-I/ST Information
93LC86C-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC86C-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4117
|
Newark | Serial Eeprom, 16Kbit, 3Mhz, Tssop-8, Memory Configuration:2K X 8Bit/1K X 16Bit, Interfaces:Microw... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
93LC86C-I/ST-ND
|
DigiKey | IC EEPROM 16KBIT MIC WIRE 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
609 In Stock |
|
$0.5459 / $0.5800 | Buy Now |
DISTI #
93LC86C-I/ST
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 93LC86C-I/... more RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5071 / $0.5250 | Buy Now |
DISTI #
579-93LC86C-I/ST
|
Mouser Electronics | EEPROM 1024x16-2048x8 2.5V IND TMP, TSSOP8 RoHS: Compliant | 192 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
93LC86C-I/ST
|
Microchip Technology Inc | 16K, 1024 X 16 OR 2048 X 8 SERIAL EE, TSSOP, Projected EOL: 2034-10-09 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
13538 Alternates Available COO: Malaysia, Philippines, Thailand |
|
$0.4700 / $0.5600 | Buy Now |
DISTI #
70453514
|
RS | 16K, 1024 X 16 OR 2048 X 8 SERIAL EE, IND8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 93LC86C-I/ST RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Future Electronics | 93LC86C Series 16 kB (8 x 2 / 16 x1) 3 MHz 5.5 V Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5250 / $0.5560 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 16Kbit (2K x 8)/(1K x 16) - 3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 13500 Factory Stock |
|
$0.5000 / $0.6270 | Buy Now |
DISTI #
93LC86C-I/ST
|
TME | IC: EEPROM memory, 16kbEEPROM, Microwire, 2kx8/1kx16bit, 2.5÷5.5V Min Qty: 3 | 0 |
|
$0.5800 / $0.7200 | RFQ |
|
NAC | 16K, 1024 X 16 OR 2048 X 8 SERIAL EE,IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.5200 / $0.6500 | Buy Now |
Part Details for 93LC86C-I/ST
93LC86C-I/ST CAD Models
93LC86C-I/ST Part Data Attributes
|
93LC86C-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC86C-I/ST
Microchip Technology Inc
1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC86C-I/ST
This table gives cross-reference parts and alternative options found for 93LC86C-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC86C-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC86CT-E/ST | Microchip Technology Inc | $0.7485 | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC86C-I/ST vs 93LC86CT-E/ST |
93LC86CT-E/STG | Microchip Technology Inc | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC86C-I/ST vs 93LC86CT-E/STG |
93LC86C-E/STG | Microchip Technology Inc | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC86C-I/ST vs 93LC86C-E/STG |
93LC86BT-I/ST | Microchip Technology Inc | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | 93LC86C-I/ST vs 93LC86BT-I/ST |
93LC86C-TI/ST | Microchip Technology Inc | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | 93LC86C-I/ST vs 93LC86C-TI/ST |
93LC86CT-I/STG | Microchip Technology Inc | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC86C-I/ST vs 93LC86CT-I/STG |
93LC86B-I/ST | Microchip Technology Inc | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | 93LC86C-I/ST vs 93LC86B-I/ST |
93LC86C-I/STG | Microchip Technology Inc | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC86C-I/ST vs 93LC86C-I/STG |
93LC86CT-I/ST | Microchip Technology Inc | $0.6720 | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC86C-I/ST vs 93LC86CT-I/ST |
93LC86C-E/ST | Microchip Technology Inc | $0.7485 | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC86C-I/ST vs 93LC86C-E/ST |