Part Details for 93LC56CT-E/SN15KVAO by Microchip Technology Inc
Results Overview of 93LC56CT-E/SN15KVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC56CT-E/SN15KVAO Information
93LC56CT-E/SN15KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC56CT-E/SN15KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93LC56CT-E/SN15KVAO-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8SOIC Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
93LC56CT-E/SN15KVAO
|
Microchip Technology Inc | APG STANDARD, SOIC, Projected EOL: 2034-07-01 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3300 Alternates Available COO: Thailand |
|
$0.3700 / $0.4600 | Buy Now |
Part Details for 93LC56CT-E/SN15KVAO
93LC56CT-E/SN15KVAO CAD Models
93LC56CT-E/SN15KVAO Part Data Attributes
|
93LC56CT-E/SN15KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56CT-E/SN15KVAO
Microchip Technology Inc
EEPROM, 128X16, Serial, CMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 93LC56CT-E/SN15KVAO
This table gives cross-reference parts and alternative options found for 93LC56CT-E/SN15KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56CT-E/SN15KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC56C-I/SNG | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56CT-E/SN15KVAO vs 93LC56C-I/SNG |
IS93C56A-3GRI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC56CT-E/SN15KVAO vs IS93C56A-3GRI |
IS93C56A-3G | Integrated Silicon Solution Inc | Check for Price | EEPROM | 93LC56CT-E/SN15KVAO vs IS93C56A-3G |
93LC56CT-I/SNG | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56CT-E/SN15KVAO vs 93LC56CT-I/SNG |
IS93C56A-3GRA | Integrated Silicon Solution Inc | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, SOIC-8 | 93LC56CT-E/SN15KVAO vs IS93C56A-3GRA |
93LC56C-I/SN | Microchip Technology Inc | $0.3368 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56CT-E/SN15KVAO vs 93LC56C-I/SN |
93LC56CT-E/SN | Microchip Technology Inc | $0.4700 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56CT-E/SN15KVAO vs 93LC56CT-E/SN |
IS93C56A-3GRA3 | Integrated Silicon Solution Inc | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, SOIC-8 | 93LC56CT-E/SN15KVAO vs IS93C56A-3GRA3 |
IS93C56A-3GR | Integrated Silicon Solution Inc | Check for Price | EEPROM | 93LC56CT-E/SN15KVAO vs IS93C56A-3GR |