Part Details for 93LC56C-E/SN by Microchip Technology Inc
Results Overview of 93LC56C-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC56C-E/SN Information
93LC56C-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC56C-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4769
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit/128 X 16Bit, Interfaces:Microwire,... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
93LC56C-E/SN-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
220 In Stock |
|
$0.3811 / $0.4200 | Buy Now |
DISTI #
93LC56C-E/SN
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93LC56C-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3260 / $0.3375 | Buy Now |
DISTI #
579-93LC56C-E/SN
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 394 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
V36:1790_06428072
|
Arrow Electronics | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 1112 | Americas - 2 |
|
$0.3153 | Buy Now |
DISTI #
93LC56C-E/SN
|
Microchip Technology Inc | 2K, 256 X 8 OR 128 X 16, SER EE,, SOIC, Projected EOL: 2034-05-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | 31700 |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
70570868
|
RS | 2k, 256 X 8 OR 128 X 16 SERIAL EE, EXT | Microchip Technology Inc. 93LC56C-E/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.4140 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 2Kbit (256 x 8)/(128 x 16) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 31700 Factory Stock |
|
$0.3266 / $0.4030 | Buy Now |
|
NAC | 2k, 256 X 8 OR 128 X 16 SERIAL EE, EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3400 / $0.4200 | Buy Now |
DISTI #
93LC56C-E/SN
|
Avnet Silica | EEPROM SerialMicrowire 2Kbit 256 x 8128 x 16 33V5V 8Pin SOIC N Tube (Alt: 93LC56C-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 93LC56C-E/SN
93LC56C-E/SN CAD Models
93LC56C-E/SN Part Data Attributes
|
93LC56C-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56C-E/SN
Microchip Technology Inc
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC56C-E/SN
This table gives cross-reference parts and alternative options found for 93LC56C-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56C-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC56CT-I/SN | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56C-E/SN vs 93LC56CT-I/SN |
93LC56C-E/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC56C-E/SN is 3.2 MHz.
-
To ensure data integrity, use the built-in CRC feature and implement a robust write verification mechanism in your firmware.
-
The recommended storage temperature range for the 93LC56C-E/SN is -65°C to +150°C.
-
Yes, the 93LC56C-E/SN is designed to operate in high-vibration environments, but ensure proper mounting and soldering to prevent mechanical stress.
-
Use an external POR and BOD circuit or implement a software-based POR and BOD mechanism to ensure reliable operation.