-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC56BT-E/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4754
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:128 X 16Bit, Interfaces:Microwire, Clock Fre... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
93LC56BT-E/MSCT-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2297 In Stock |
|
$0.4326 / $0.4700 | Buy Now |
DISTI #
93LC56BT-E/MS
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 93LC56BT-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3950 / $0.4214 | Buy Now |
DISTI #
579-93LC56BT-E/MS
|
Mouser Electronics | EEPROM 128x16 RoHS: Compliant | 5416 |
|
$0.4250 / $0.4600 | Buy Now |
DISTI #
93LC56BT-E/MS
|
Microchip Technology Inc | 2K, 128 X 16 SERIAL EE, MSOP, Projected EOL: 2034-05-23 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
5000 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
70571509
|
RS | 2K, 128 X 16, SERIAL EE, EXT | Microchip Technology Inc. 93LC56BT-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-MSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4130 / $0.4240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.3923 / $0.4231 | Buy Now |
|
NAC | 2K, 128 X 16, SERIAL EE, EXT - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
93LC56BT-E/MS
|
Avnet Silica | EEPROM SerialMicrowire 2Kbit 128 x 16 33V5V 8Pin MSOP TR (Alt: 93LC56BT-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93LC56BT-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56BT-E/MS
Microchip Technology Inc
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 93LC56BT-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56BT-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC56B-E/MS | Microchip Technology Inc | $0.5330 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93LC56BT-E/MS vs 93LC56B-E/MS |
93LC56BT-E/OT | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 93LC56BT-E/MS vs 93LC56BT-E/OT |
93LC56BT-I/SN | Microchip Technology Inc | $0.3525 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56BT-E/MS vs 93LC56BT-I/SN |
93LC56BXT-I/SN | Microchip Technology Inc | $0.3470 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56BT-E/MS vs 93LC56BXT-I/SN |
93LC56BT-I/MC | Microchip Technology Inc | $0.4447 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 93LC56BT-E/MS vs 93LC56BT-I/MC |
93LC56BT-I/MS | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93LC56BT-E/MS vs 93LC56BT-I/MS |
93LC56B-E/SN | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56BT-E/MS vs 93LC56B-E/SN |
93LC56BT-E/SN | Microchip Technology Inc | $0.4700 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56BT-E/MS vs 93LC56BT-E/SN |
93LC56BT-E/ST | Microchip Technology Inc | $0.5330 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC56BT-E/MS vs 93LC56BT-E/ST |
93LC56B-I/SN | Microchip Technology Inc | $0.2886 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56BT-E/MS vs 93LC56B-I/SN |