Part Details for 93LC56B-E/SM by Microchip Technology Inc
Overview of 93LC56B-E/SM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93LC56B-E/SM
93LC56B-E/SM CAD Models
93LC56B-E/SM Part Data Attributes:
|
93LC56B-E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56B-E/SM
Microchip Technology Inc
IC,SERIAL EEPROM,128X16,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC56B-E/SM
This table gives cross-reference parts and alternative options found for 93LC56B-E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56B-E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC56BT-I/SM | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56B-E/SM vs 93LC56BT-I/SM |
93LC56BT/SM | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56B-E/SM vs 93LC56BT/SM |
93LC56BT-I/SMRVA | EEPROM, 128X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | 93LC56B-E/SM vs 93LC56BT-I/SMRVA |
93LC56B/SMRVA | EEPROM, 128X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | 93LC56B-E/SM vs 93LC56B/SMRVA |