Part Details for 93LC56B-E/P by Microchip Technology Inc
Results Overview of 93LC56B-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC56B-E/P Information
93LC56B-E/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC56B-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4747
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:128 X 16Bit, Interfaces:Microwire, Clock Fre... more RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
93LC56B-E/P-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8DIP Min Qty: 840 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4738 | Buy Now |
DISTI #
93LC56B-E/P
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93LC56B-E/P) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3622 / $0.3750 | Buy Now |
DISTI #
93LC56B-E/P
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93LC56B-E/P) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3622 / $0.3750 | Buy Now |
DISTI #
579-93LC56B-E/P
|
Mouser Electronics | EEPROM 128x16 RoHS: Compliant | 0 |
|
$0.4600 | Order Now |
DISTI #
93LC56B-E/P
|
Microchip Technology Inc | 2K, 128 X 16 SERIAL EE, PDIP, Projected EOL: 2034-05-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tube |
1020 Alternates Available |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
70571526
|
RS | 2K, 128 X 16, SERIAL EE, EXT | Microchip Technology Inc. 93LC56B-E/P RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 60 | 0 |
|
$0.3750 / $0.3970 | Buy Now |
|
Onlinecomponents.com | Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS RoHS: Compliant | 1020 Factory Stock |
|
$0.3621 / $0.4478 | Buy Now |
|
NAC | 2K, 128 X 16, SERIAL EE, EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 840 Package Multiple: 60 Container: Tube | 0 |
|
$0.3700 / $0.4600 | Buy Now |
Part Details for 93LC56B-E/P
93LC56B-E/P CAD Models
93LC56B-E/P Part Data Attributes
|
93LC56B-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56B-E/P
Microchip Technology Inc
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC56B-E/P
This table gives cross-reference parts and alternative options found for 93LC56B-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56B-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC56BI/P | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 93LC56B-E/P vs 93LC56BI/P |
93LC56B-I/PRVA | Microchip Technology Inc | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8 | 93LC56B-E/P vs 93LC56B-I/PRVA |
93LC56BT/P | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | 93LC56B-E/P vs 93LC56BT/P |